Marathon 670A-GP-07 technical specifications.
| Current Rating | 20A |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 670A-GP-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.