Marathon 670A-GP-2 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Pitch | 9.5mm |
| Reach SVHC Compliant | No |
| Series | Kulka 670A GP |
| Termination | Screw |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 670A-GP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.