Marathon 670A-GPY-3 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Pitch | 9.5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 670A-GPY-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.