Marathon 670A-RZ-06 technical specifications.
| Contact Material | Brass |
| Max Current Rating | 20A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 670A-RZ-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.