The 670A-RZ-08 is an 8-position, 16-contact panel mount connector with a pitch of 9.5mm and a wire/cable gauge of 12AWG. It features a current rating of 20A and a maximum voltage rating of 300.3kV. The connector is part of the 670A RZ series and is not SVHC compliant.
Marathon 670A-RZ-08 technical specifications.
| Current Rating | 20A |
| Max Current Rating | 20A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Pitch | 9.5mm |
| Reach SVHC Compliant | No |
| Series | 670A RZ |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 670A-RZ-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.