Marathon 670A-RZ-10 technical specifications.
| Contact Material | Brass |
| Number of Contacts | 10 |
| RoHS | Compliant |
Download the complete datasheet for Marathon 670A-RZ-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.