Marathon 670A-RZ-20 technical specifications.
| Current Rating | 20A |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 670A-RZ-20 to view detailed technical specifications.
No datasheet is available for this part.