The 670A RZ10600RJS is a 20-contact, 2-row barrier strip from Marathon, designed for panel mounting. It features a terminal pitch of 9.5mm and a maximum operating temperature of 130°C. The strip has a maximum current rating of 20A and a maximum voltage rating of 300VDC or 300VAC. It is suitable for use in a variety of applications, including industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 20 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 130°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |