Marathon 670A RZ193/4ST technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 38 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Max Operating Temperature | 130°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 670A RZ193/4ST to view detailed technical specifications.
No datasheet is available for this part.