Marathon 671 GP 14 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 28 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 671 GP 14 to view detailed technical specifications.
No datasheet is available for this part.