This 44-contact barrier strip terminal block features a 2-row configuration with a terminal pitch of 11.1mm. It is designed for panel mounting and can withstand a maximum operating temperature of 150 degrees Celsius. The terminal block has a maximum current rating of 20A and a maximum voltage rating of 300VDC or 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 44 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |