
The Marathon 671-GP-4 is a 4-position, 8-contact panel mount connector with a current rating of 20A and a maximum voltage rating of 300V AC. It features a brass contact material and a screw termination. The connector has a pitch of 11.1mm and is part of the Kulka 671 GP series. It is designed for use in high-voltage applications, with a maximum DC voltage rating of 300.3kV.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Positions | 4 |
| Pitch | 11.1mm |
| Series | Kulka 671 GP |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
