
Marathon 671-GP-8 technical specifications.
| Contact Material | Brass |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Number of Positions | 8 |
| Pitch | 11.1mm |
| Series | Kulka 671 GP |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 671-GP-8 to view detailed technical specifications.
No datasheet is available for this part.