Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Marathon 671-RZ-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Poles | 6 |
| Pitch | 11.1mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 671-RZ-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.