
Marathon 671-RZ-22 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 22 |
| Number of Contacts | 44 |
| Pitch | 11.1mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 671-RZ-22 to view detailed technical specifications.
No datasheet is available for this part.