Marathon 672-GP-04PSB technical specifications.
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Contacts | 8 |
| Pitch | 14.3mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 672-GP-04PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.