Marathon 672-GPY-16 technical specifications.
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Pitch | 10.7mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 672-GPY-16 to view detailed technical specifications.
No datasheet is available for this part.