This 10-contact, 2-row barrier strip features a terminal pitch of 14.3mm and is rated for operation between -40°C and 125°C. It is designed for panel mounting and can handle a maximum current of 30A and a maximum voltage of 600VDC or 600VAC. The strip is terminated by screw method.
Marathon 672-RZ-053786 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 10 |
| Terminal Pitch | 14.3mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 672-RZ-053786 to view detailed technical specifications.
No datasheet is available for this part.