Conn Barrier Strip 5 POS 11.1mm Solder Panel Mount 20A
Marathon 699-3/4ST-5 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Pitch | 11.1mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 699-3/4ST-5 to view detailed technical specifications.
No datasheet is available for this part.