Marathon 699 GP 01 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 699 GP 01 to view detailed technical specifications.
No datasheet is available for this part.