Marathon 699-GP-03 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Max Current Rating | 20A |
| Mount | Screw, Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Pitch | 11.1mm |
| Series | 699 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 699-GP-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.