Marathon 699-GP-03-KT46 technical specifications.
| Max Current Rating | 20A |
| Max Voltage Rating (DC) | 150.15kV |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Pitch | 11.1mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 699-GP-03-KT46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.