Marathon 699-GP-10 technical specifications.
| Contact Material | Brass |
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Pitch | 11.1mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 699-GP-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.