Marathon 699-GP-2 technical specifications.
| Current Rating | 20A |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 699-GP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.