Marathon 6CC30A2B technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Thermoplastic |
| Contact Material | Tin |
| Current Rating | 30A |
| Fuse Size | N/A |
| Mount | Chassis Mount |
| Number of Poles | 2 |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Marathon 6CC30A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
