Marathon 6CC30A3SPQ technical specifications.
| Fuse Current | 30A |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Marathon 6CC30A3SPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.