Marathon 6F200A1BE technical specifications.
| Body Material | Polyester |
| Current Rating | 200A |
| Fuse Size | 1-3/4 X 9-5/8in |
| Mount | Screw |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 6F200A1BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.