Marathon 6F30A2SP technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 30A |
| Fuse Size | 13/16 X 5in |
| Mount | Screw |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 6F30A2SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.