Marathon 6G38TSC technical specifications.
| Max Current Rating | 50A |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 6G38TSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.