Marathon 6J30A3B technical specifications.
| Approvals | CSA, CE, IEC |
| Body Material | Thermoplastic |
| Contact Material | Tin |
| Current Rating | 30A |
| Mount | Screw |
| Number of Poles | 3 |
| Termination | Lug |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Marathon 6J30A3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.