Marathon 6J60A2B technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Thermoplastic |
| Contact Material | Tin |
| Current Rating | 60A |
| Fuse Size | 1-1/16 X 2-3/8in |
| Mount | Screw |
| Number of Poles | 2 |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Marathon 6J60A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.