Marathon 6SC30A1IB technical specifications.
| Approvals | UL, CE, IEC |
| Body Material | Thermoplastic |
| Current Rating | 30A |
| Fuse Size | 10.32 X 38.1mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Termination | Quick Connect |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Marathon 6SC30A1IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.