Marathon 6SC30A2B technical specifications.
| Approvals | UL, CE, IEC |
| Body Material | Thermoplastic |
| Current Rating | 30A |
| Number of Poles | 2 |
| RoHS | Compliant |
Download the complete datasheet for Marathon 6SC30A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.