Marathon 6SM30A3 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 30A |
| Fuse Size | 10.32 X 38.1mm |
| Mount | DIN Rail |
| Termination | Quick Connect |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Unconfirmed |
Download the complete datasheet for Marathon 6SM30A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.