Marathon 6SM30A3C technical specifications.
| Approvals | UL, CE, IEC |
| Body Material | Thermoplastic |
| Current Rating | 30A |
| Fuse Size | Class M Midget |
| Number of Poles | 3 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Marathon 6SM30A3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.