Marathon 6T400A1B technical specifications.
| Body Material | Phenolic |
| Current Rating | 400A |
| Fuse Size | 1.609 X 3-5/8in |
| Mount | Screw |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Marathon 6T400A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.