Marathon 812 GP 01 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 1 |
| Terminal Pitch | 14.3mm |
| Termination Method | Screw |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 812 GP 01 to view detailed technical specifications.
No datasheet is available for this part.