Marathon 812-GP-02 technical specifications.
| Contact Material | Brass |
| Current Rating | 30A |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 812-GP-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.