Marathon 985-GP-04 technical specifications.
| Approvals | UL, CSA |
| Max Current Rating | 85A |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Poles | 4 |
| Pitch | 15.88mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 985-GP-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.