
Marathon 985-GP-08 technical specifications.
| Approvals | UL, CSA |
| Max Current Rating | 85A |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Poles | 8 |
| Pitch | 15.88mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 985-GP-08 to view detailed technical specifications.
No datasheet is available for this part.