Marathon 985-GP-12 technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Series | 985GP |
| RoHS | Compliant |
Download the complete datasheet for Marathon 985-GP-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
