Marathon BFPB5024 technical specifications.
| Current Rating | 1.605kA |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon BFPB5024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.