Marathon CC1433 technical specifications.
| Body Material | Plastic |
| Color | Clear |
| Length | 85.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Marathon CC1433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
