
Marathon F60A1B technical specifications.
| Body Material | Phenolic |
| Current Rating | 60A |
| Fuse Size | 1-1/16 X 5-1/2in |
| Mount | Screw |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon F60A1B to view detailed technical specifications.
No datasheet is available for this part.