Marathon J600 technical specifications.
| Package/Case | 600 |
| Contact Plating | Nickel |
| Number of Contacts | 2 |
| Pitch | 9.65mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Marathon J600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.