Marathon ST722B2502AH technical specifications.
| Max Current Rating | 175A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 18.54mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Marathon ST722B2502AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.