Marathon ST722E2501AH technical specifications.
| Current Rating | 175A |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon ST722E2501AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.