Marathon T100A1B technical specifications.
| Body Material | Phenolic |
| Current Rating | 100A |
| Fuse Size | 13/16 X 2.156in |
| Mount | Screw |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon T100A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.