March Electronics 260-4010-0000 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Black |
| Conductor Material | SPTF |
| Maximum Outer Diameter | 0.125mm |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for March Electronics 260-4010-0000 to view detailed technical specifications.
No datasheet is available for this part.