March Electronics 260-4028-0000 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | White |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 0.118mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Shield Type | Braid |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for March Electronics 260-4028-0000 to view detailed technical specifications.
No datasheet is available for this part.